Add To Favorites
Product Overview
Digi-Key Part Number A107099CT-ND
Quantity Available 2.093
Can ship immediately
Manufacturer

Manufacturer Part Number

170361-4

Description CONTACT SKT 22-26AWG MINI-UMNL
Expanded Description Socket Contact Tin Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Phosphor Bronze
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107099CT

16:08:15 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,17000 11,70
25 0,86840 21,71
50 0,74440 37,22
100 0,71980 71,98
250 0,62068 155,17
500 0,59586 297,93
1.000 0,52135 521,35
2.500 0,47170 1.179,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A122320-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.753 - Immediate
  • Unit Price: 1,76000
  • Tape & Reel (TR) ? : A107099TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,40625
Send Feedback