Add To Favorites
Product Overview
Digi-Key Part Number A107098CT-ND
Quantity Available 32.943
Can ship immediately
Manufacturer

Manufacturer Part Number

170360-4

Description CONTACT PIN 18-22AWG MINI-UMNL
Expanded Description Pin Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Phosphor Bronze
Plating Tin
Plating - Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107098CT

06:09:12 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,37200 13,72
25 1,01920 25,48
50 0,87500 43,75
100 0,84560 84,56
250 0,72912 182,28
500 0,69986 349,93
1.000 0,61236 612,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107098TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,50367
  • Bag : A106258-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.462 - Immediate
  • Unit Price: 1,40000
Send Feedback