Add To Favorites
Product Overview
Digi-Key Part Number A111036CT-ND
Quantity Available 8.273
Can ship immediately
Manufacturer

Manufacturer Part Number

170326-1

Description CONN QC RCPT 14-18AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 170326
RoHS Information 170326-1 Statement of Compliance
RoHS 2 Statement
3D Model 170326-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.236" (6.00mm)
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.083" ~ 0.141" (2.11mm ~ 3.58mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111036CT

02:24:16 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,81200 8,12
25 0,60200 15,05
50 0,51660 25,83
100 0,49980 49,98
250 0,43092 107,73
500 0,41356 206,78
1.000 0,36190 361,90
2.500 0,32743 818,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111036TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,28199
Send Feedback