Add To Favorites
Product Overview
Digi-Key Part Number A105170CT-ND
Quantity Available 28.412
Can ship immediately
Manufacturer

Manufacturer Part Number

170263-2

Description CONN RCPT 26-30AWG CRIMP TERM
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 170263-2
RoHS Information 170263-2 Statement of Compliance
RoHS 2 Statement
3D Model 170263-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A105170CT

19:14:52 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60200 6,02
25 0,44800 11,20
50 0,38360 19,18
100 0,37100 37,10
250 0,32004 80,01
500 0,30716 153,58
1.000 0,26873 268,73
2.500 0,24315 607,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105170TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,20360
Send Feedback