Add To Favorites
Product Overview
Digi-Key Part Number A105169CT-ND
Quantity Available 67.102
Can ship immediately
Manufacturer

Manufacturer Part Number

170263-1

Description CONN RCPT 26-30AWG CRIMP TERM
Expanded Description Contact Crimp Socket 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 170263-1
RoHS Information 170263-1 Statement of Compliance
RoHS 2 Statement
3D Model 170263-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105169CT

03:03:38 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,15500 11,55
25 0,85680 21,42
50 0,73500 36,75
100 0,71120 71,12
250 0,61292 153,23
500 0,58842 294,21
1.000 0,51485 514,85
2.500 0,46581 1.164,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105169TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,39004
Send Feedback