Add To Favorites
Product Overview
Digi-Key Part Number A107090CT-ND
Quantity Available 25.392
Can ship immediately
Manufacturer

Manufacturer Part Number

170147-1

Description CONN SOCKET MATE-N-LOK 18-24AWG
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 170147/48 Drawing
RoHS Information 170147-1 Statement of Compliance
RoHS 2 Statement
3D Model 170147-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107090CT

09:01:02 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,46300 14,63
25 1,24880 31,22
50 1,09200 54,60
100 1,01430 101,43
250 0,89712 224,28
500 0,85820 429,10
1.000 0,70217 702,17
2.500 0,64364 1.609,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107090TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,56739
  • Bag : A106253-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.251 - Immediate
  • Unit Price: 2,31000
Send Feedback