Add To Favorites
Product Overview
Digi-Key Part Number A107174CT-ND
Quantity Available 5.857
Can ship immediately
Manufacturer

Manufacturer Part Number

170140-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 170140, 41 Drawing
3D Model 170140-2.pdf
PCN Design/Specification 170140 Drawing 12/Nov/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107174CT

10:01:32 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,78400 7,84
25 0,58240 14,56
50 0,49980 24,99
100 0,48300 48,30
250 0,41664 104,16
500 0,39984 199,92
1.000 0,34993 349,93
2.500 0,31660 791,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107174TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,27266
  • Bulk ? : 170141-2-ND
  • Minimum Quantity: 72.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,62144
Send Feedback