Add To Favorites
Product Overview
Digi-Key Part Number A107089CT-ND
Quantity Available 6.190
Can ship immediately
Manufacturer

Manufacturer Part Number

170031-1

Description CONN QC RCPT 14-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107089CT

07:01:37 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,54700 15,47
25 1,32160 33,04
50 1,15780 57,89
100 1,07520 107,52
250 0,95088 237,72
500 0,90944 454,72
1.000 0,74417 744,17
2.500 0,68214 1.705,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107089TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,60132
  • Bag : A122314-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.773 - Immediate
  • Unit Price: 2,38000
Send Feedback