Add To Favorites
Product Overview
Digi-Key Part Number A107088CT-ND
Quantity Available 23.291
Can ship immediately
Manufacturer

Manufacturer Part Number

170014-5

Description CONN QC TAB 16-20AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 170014, 170041 Drawing
RoHS Information 170014-5 Statement of Compliance
RoHS 2 Statement
3D Model 170014-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.472" (12.00mm)
Length - Overall 0.807" (20.50mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A107088CT

07:12:28 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,26000 12,60
25 0,94080 23,52
50 0,80640 40,32
100 0,77910 77,91
250 0,67172 167,93
500 0,64498 322,49
1.000 0,56434 564,34
2.500 0,51058 1.276,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107088TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,42753
Send Feedback