Add To Favorites
Product Overview
Digi-Key Part Number A107169CT-ND
Quantity Available 14.017
Can ship immediately
Manufacturer

Manufacturer Part Number

170002-5

Description CONN TERM PIN 14-20AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 170002 Drawing
RoHS Information 170002-5 Statement of Compliance
RoHS 2 Statement
3D Model 170002-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.157" (4.00mm)
Wire Gauge 14-20 AWG
Length - Overall 0.669" (16.99mm)
Length - Barrel 0.343" (8.70mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107169CT

21:47:06 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,09400 20,94
25 1,79360 44,84
50 1,52420 76,21
100 1,46430 146,43
250 1,31468 328,67
500 1,25490 627,45
1.000 1,04580 1.045,80
2.500 0,95615 2.390,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107169TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,81491
Send Feedback