Add To Favorites
Product Overview
Digi-Key Part Number A122977CT-ND
Quantity Available 18.288
Can ship immediately
Manufacturer

Manufacturer Part Number

1658537-5

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets 1658537 Drawing
RoHS Information 1658537-5 Statement of Compliance
RoHS 2 Statement
3D Model 1658537-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122977CT

13:50:11 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,99400 9,94
25 0,73920 18,48
50 0,63280 31,64
100 0,61180 61,18
250 0,52752 131,88
500 0,50652 253,26
1.000 0,44324 443,24
2.500 0,40102 1.002,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122977TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,33578
Send Feedback