Add To Favorites
Product Overview
Digi-Key Part Number A31985CT-ND
Quantity Available 32.928
Can ship immediately
Manufacturer

Manufacturer Part Number

1658537-1

Description CONN SOCKET 20-24AWG GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness Flash
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31985CT

21:39:30 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,52600 15,26
25 1,30200 32,55
50 1,13960 56,98
100 1,05840 105,84
250 0,93604 234,01
500 0,89530 447,65
1.000 0,73248 732,48
2.500 0,67147 1.678,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31985TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,53643
  • Bulk ? : A31985-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.724 - Immediate
  • Unit Price: 1,75000
Send Feedback