Add To Favorites
Product Overview
Digi-Key Part Number A25600CT-ND
Quantity Available 5.841
Can ship immediately
Manufacturer

Manufacturer Part Number

164161-4

Description CONN PIN 16-18AWG GOLD CRIMP
Expanded Description Pin Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Gold
Plating - Thickness 31.5µin (0.80µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names 164161-4-ND
A25134
A25134-ND
A25600CT

19:10:21 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,80900 48,09
25 4,52760 113,19
50 4,33860 216,93
100 4,14960 414,96
250 3,77244 943,11
500 3,39528 1.697,64
1.000 3,01805 3.018,05
2.500 2,73510 6.837,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25600TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 2,47694
Send Feedback