Add To Favorites
Product Overview
Digi-Key Part Number A122976CT-ND
Quantity Available 9.134
Can ship immediately
Manufacturer

Manufacturer Part Number

164161-3

Description CONTACT PIN 16-18AWG CRIMP TIN
Expanded Description Pin Contact Tin Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 164161 Drawing
RoHS Information 164161-3 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Brass
Plating Tin
Plating - Thickness 78.7µin (2.00µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A122976CT

16:38:47 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,85700 48,57
25 4,37120 109,28
50 3,88600 194,30
100 3,72450 372,45
250 3,40036 850,09
500 3,23848 1.619,24
1.000 2,67174 2.671,74
2.500 2,42887 6.072,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122976TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,13446
Send Feedback