Add To Favorites
Product Overview
Digi-Key Part Number A107165CT-ND
Quantity Available 5.259
Can ship immediately
Manufacturer

Manufacturer Part Number

160743-4

Description CONN QC TAB 15.5-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Male 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 160743
RoHS Information 160743-4 Statement of Compliance
RoHS 2 Statement
3D Model 160743-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.500" (12.70mm)
Length - Overall 0.866" (22.00mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.118" (2.31mm ~ 3.00mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A107165CT

11:34:38 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,91800 19,18
25 1,64360 41,09
50 1,39580 69,79
100 1,34190 134,19
250 1,20484 301,21
500 1,14996 574,98
1.000 0,95837 958,37
2.500 0,87620 2.190,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107165TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,74676
Send Feedback