Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1571650-4-ND
Quantity Available 1.398
Can ship immediately
Manufacturer

Manufacturer Part Number

1571650-4

Description CONN DSUB PLUG 9POS STR SLDR CUP
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1571650 Drawing
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 1571650-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 1571650-4.pdf
PCN Obsolescence/ EOL 157165y-y 10/Feb/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side, Male Jackscrew
Termination Solder Cup
Features Backshell, Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Polybutylene Terephthalate (PBT)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 15716504

21:15:49 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,14000 77,14
10 70,14000 701,40
50 63,12600 3.156,30
100 59,61900 5.961,90
250 54,35864 13.589,66
500 50,85150 25.425,75
1.000 46,64310 46.643,10
2.500 45,59100 113.977,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback