Add To Favorites
Product Overview
Digi-Key Part Number A122961CT-ND
Quantity Available 16.752
Can ship immediately
Manufacturer

Manufacturer Part Number

1452668-3

Description MCON 1.2 - LL
Expanded Description Contact Crimp Socket 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCON
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122961CT

22:57:20 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,22600 22,26
25 1,90960 47,74
50 1,62400 81,20
100 1,56030 156,03
250 1,40140 350,35
500 1,33756 668,78
1.000 1,11468 1.114,68
2.500 1,01912 2.547,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122961TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,86856
Send Feedback