Add To Favorites
Product Overview
Digi-Key Part Number A107062CT-ND
Quantity Available 42.137
Can ship immediately
Manufacturer

Manufacturer Part Number

1376476-1

Description CONTACT RECEPT 26-22AWG TIN REEL
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1376476 Drawing
RoHS Information 1376476-1 Statement of Compliance
RoHS 2 Statement
3D Model 1376476-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Signal Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107062CT

17:47:14 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 1,00100 10,01
25 0,74440 18,61
50 0,63880 31,94
100 0,61690 61,69
250 0,53184 132,96
500 0,51056 255,28
1.000 0,44669 446,69
2.500 0,40416 1.010,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107062TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,33842
Send Feedback