Add To Favorites
Product Overview
Digi-Key Part Number A29323CT-ND
Quantity Available 6.424
Can ship immediately
Manufacturer

Manufacturer Part Number

1318110-1

Description CONN TAB 24-28AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 24-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1318110 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1318110-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1318110-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29323CT

04:57:40 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,40300 14,03
25 1,19840 29,96
50 1,04900 52,45
100 0,97430 97,43
250 0,86180 215,45
500 0,82442 412,21
1.000 0,67447 674,47
2.500 0,61828 1.545,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29323TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 0
  • Unit Price: 0,49395
Send Feedback