Add To Favorites
Product Overview
Digi-Key Part Number A29318CT-ND
Quantity Available 72.724
Can ship immediately
Manufacturer

Manufacturer Part Number

1318105-1

Description CONN RCPT 18-22AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29318CT

06:31:50 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,53300 15,33
25 1,31040 32,76
50 1,14520 57,26
100 1,06400 106,40
250 0,94108 235,27
500 0,90006 450,03
1.000 0,73647 736,47
2.500 0,67508 1.687,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29318TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,53933
Send Feedback