Add To Favorites
Product Overview
Digi-Key Part Number A107017CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1241380-3

Description MCP1.5 SOCKET CONTACT SWS
Expanded Description Contact Crimp Socket 18-20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 1.5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107017CT

13:53:48 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,92600 29,26
25 2,63480 65,87
50 2,34080 117,04
100 2,24350 224,35
250 2,04848 512,12
500 1,95090 975,45
1.000 1,60951 1.609,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107017TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 1,33019
Send Feedback