Add To Favorites
Product Overview
Digi-Key Part Number A107016CT-ND
Quantity Available 82.015
Can ship immediately
Manufacturer

Manufacturer Part Number

1241380-1

Description MCP1.5 BU-CONTACT EDS
Expanded Description Contact Crimp Socket 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 1.5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107016CT

08:46:27 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,65300 26,53
25 2,27360 56,84
50 1,93200 96,60
100 1,85570 185,57
250 1,66656 416,64
500 1,59082 795,41
1.000 1,32566 1.325,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107016TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 76.500 - Immediate
  • Unit Price: 1,10186
Send Feedback