Add To Favorites
Product Overview
Digi-Key Part Number A122946CT-ND
Quantity Available 28.574
Can ship immediately
Manufacturer

Manufacturer Part Number

1241372-1

Description MCP1.5 SOCKETCONTACT
Expanded Description Contact Crimp Socket 22-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122946CT

17:16:33 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,78500 17,85
25 1,52600 38,15
50 1,33420 66,71
100 1,23900 123,90
250 1,09620 274,05
500 1,04846 524,23
1.000 0,85778 857,78
2.500 0,78632 1.965,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122946TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,62819
Send Feedback