Add To Favorites
Product Overview
Digi-Key Part Number A106628CT-ND
Quantity Available 1.988
Can ship immediately
Manufacturer

Manufacturer Part Number

1241150-6

Description CONN HEADER 6POS .100 SMT GOLD
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1241150 Drawing
RoHS Information 1241150-6 Statement of Compliance
RoHS 2 Statement
3D Model 1241150-6.pdf
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241150-6-ND
A106628
A106628-ND
A106628CT

21:25:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,48000 25,48
10 24,47900 244,79
25 22,43920 560,98
50 21,42000 1.071,00
100 20,39940 2.039,94
250 17,84972 4.462,43
500 17,33970 8.669,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106628TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 15,76344
Send Feedback