Add To Favorites
Product Overview
Digi-Key Part Number A106625CT-ND
Quantity Available 825
Can ship immediately
Manufacturer

Manufacturer Part Number

1241050-7

Description CONN HEADER 14POS BRKWAY DL GOLD
Expanded Description 14 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1241050 Series Drawing
RoHS Information 1241050-7 Statement of Compliance
RoHS 2 Statement
3D Model 1241050-7.pdf
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded, Breakaway
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.228" (5.80mm)
Features -
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Color Black
 
You May Also Be Interested In
  • N2510-6002-RB - 3M | MHC10K-ND DigiKey Electronics
  • N2510-6002-RB
  • 3M
  • CONN HEADER 10 POS STRGHT GOLD
  • Unit Price 12,97000
  • MHC10K-ND
Additional Resources
Standard Package ? 1
Other Names A106625
A106625-ND
A106625CT

02:03:07 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,54000 40,54
10 38,92300 389,23
25 35,67880 891,97
50 34,05860 1.702,93
100 32,43630 3.243,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106625TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 25,80160
Send Feedback