Add To Favorites
Product Overview
Digi-Key Part Number A100451CT-ND
Quantity Available 15.866
Can ship immediately
Manufacturer

Manufacturer Part Number

1217281-2

Description CONN QC RCPT 20-24AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1217281
RoHS Information 1217281-2 Statement of Compliance
RoHS 2 Statement
3D Model 1217281-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.550" (13.97mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.080" (1.27mm ~ 2.03mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100451CT

11:21:33 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,31800 13,18
25 1,12800 28,20
50 0,98560 49,28
100 0,91510 91,51
250 0,80992 202,48
500 0,77452 387,26
1.000 0,63372 633,72
2.500 0,58092 1.452,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100451TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,46410
Send Feedback