Add To Favorites
Product Overview
Digi-Key Part Number A100446CT-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

1123721-2

Description CONN EP CONTACT 18-22AWG TIN
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100446CT

21:40:08 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,21800 12,18
25 0,90720 22,68
50 0,77840 38,92
100 0,75250 75,25
250 0,64876 162,19
500 0,62272 311,36
1.000 0,54495 544,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100446TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,44821
Send Feedback