Add To Favorites
Product Overview
Digi-Key Part Number A101175CT-ND
Quantity Available 20.014
Can ship immediately
Manufacturer

Manufacturer Part Number

106529-2

Description CONN TERM SOCKET 18-22AWG
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 106529
RoHS Information 106529-2 Statement of Compliance
RoHS 2 Statement
3D Model 106529-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-DUAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101175CT

00:30:02 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,15600 11,56
25 0,86000 21,50
50 0,73600 36,80
100 0,71210 71,21
250 0,61364 153,41
500 0,58910 294,55
1.000 0,51543 515,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101175TR-ND
  • Minimum Quantity: 4.200
  • Quantity Available: 16.800 - Immediate
  • Unit Price: 0,42396
  • Bulk ? : 1-106529-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.861 - Immediate
  • Unit Price: 1,41000
Send Feedback