Add To Favorites
Product Overview
Digi-Key Part Number A108132-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

1058016-1

Description CONN BNC RECEPT STR 50OHM SOLDER
Expanded Description BNC Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3252-1201-10 Drawing
Featured Product BNC/TNC RF Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features Extended Insulation
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3252-1201-10
A108132

14:01:19 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 241,18000 241,18
10 217,69000 2.176,90
50 195,53180 9.776,59
100 189,01400 18.901,40
250 178,58580 44.646,45
500 173,37148 86.685,74
1.000 169,46085 169.460,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback