Add To Favorites
Product Overview
Digi-Key Part Number A102011-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

1052986-1

Description CONN SMA JACK 50 OHM SOLDER
Expanded Description SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1052986-1
RoHS Information 1052986-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
3D Model 1052986-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount, Right Angle
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 18GHz
Features Extended Insulation
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1052986-1-ND
10529861
A102011

10:30:19 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 368,15000 368,15
10 346,52200 3.465,22
50 314,03520 15.701,76
100 296,70910 29.670,91
250 288,04608 72.011,52
500 281,54880 140.774,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback