Add To Favorites
Product Overview
Digi-Key Part Number A99396-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

1051654-1

Description CONN SMA PLUG STR 50 OHM SOLDER
Expanded Description SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1051654-1
RoHS Information 1051654-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
Catalog Page 452 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-188
Fastening Type Threaded
Frequency - Max 12.4GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Sleeve
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 250V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 10516541
A99396

02:09:36 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,57000 80,57
10 77,07700 770,77
50 66,56720 3.328,36
100 64,81510 6.481,51
250 57,80768 14.451,92
500 54,30432 27.152,16
1.000 47,99795 47.997,95
2.500 45,54550 113.863,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback