Add To Favorites
Product Overview
Digi-Key Part Number A111691-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

103817-1

Description CONN HEADR 9POS TRIPLE VERT GOLD
Expanded Description 9 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 103817 Drawing
RoHS Information 103817-1 Statement of Compliance
Featured Product AMPMODU Connectors
3D Model 103817-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 9
Number of Positions Loaded All
Number of Rows 3
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.230" (5.84mm)
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 103817-1-ND
1038171
A111691

13:26:13 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,37000 31,37
10 30,12500 301,25
25 27,61360 690,34
50 26,35860 1.317,93
100 25,10360 2.510,36
250 21,96584 5.491,46
500 21,33838 10.669,19
1.000 18,20035 18.200,35
2.500 16,94516 42.362,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback