Add To Favorites
Product Overview
Digi-Key Part Number A25977CT-ND
Quantity Available 28.226
Can ship immediately
Manufacturer

Manufacturer Part Number

103171-1

Description CONN SOCKET 22-26AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 103171
3D Model 103171-1.pdf
Catalog Page 243 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33429CT-ND 5-103171-1 TE Connectivity AMP Connectors Cut Tape (CT) ? 55.514 - Immediate
1,89000 1
Additional Resources
Standard Package ? 1
Other Names 1031711
A25977CT

03:13:01 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,84800 18,48
25 1,57640 39,41
50 1,38040 69,02
100 1,28170 128,17
250 1,13372 283,43
500 1,08444 542,22
1.000 0,88732 887,32
2.500 0,81337 2.033,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25977TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,62740
Send Feedback