Add To Favorites
Product Overview
Digi-Key Part Number A25979CT-ND
Quantity Available 64.671
Can ship immediately
Manufacturer

Manufacturer Part Number

102548-5

Description CONN SOCKET 22-26AWG 30AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 1025485
A25979CT

10:43:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,24300 32,43
25 2,91880 72,97
50 2,59580 129,79
100 2,48720 248,72
250 2,27124 567,81
500 2,16308 1.081,54
1.000 1,78450 1.784,50
2.500 1,62226 4.055,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25979TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 1,30765
  • Bulk ? : A25979-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.590 - Immediate
  • Unit Price: 5,29000
Send Feedback