Add To Favorites
Product Overview
Digi-Key Part Number A107148CT-ND
Quantity Available 8.488
Can ship immediately
Manufacturer

Manufacturer Part Number

100495-2

Description CONN QC RCPT 15-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 100495
RoHS Information 100495-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 100495-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.752" (19.10mm)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107148CT

17:21:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,37200 13,72
25 1,02200 25,55
50 0,87500 43,75
100 0,84560 84,56
250 0,72912 182,28
500 0,70000 350,00
1.000 0,61250 612,50
2.500 0,55418 1.385,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107148TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47728
Send Feedback