Add To Favorites
Product Overview
Digi-Key Part Number A104930CT-ND
Quantity Available 8.958
Can ship immediately
Manufacturer

Manufacturer Part Number

1-968855-1

Description MCP2,8 SOCKET CONT SWS
Expanded Description Contact Crimp Socket 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104930CT

21:02:38 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,96100 29,61
25 2,53520 63,38
50 2,15580 107,79
100 2,07130 207,13
250 1,85980 464,95
500 1,77520 887,60
1.000 1,47930 1.479,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104930TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,22952
Send Feedback