Add To Favorites
Product Overview
Digi-Key Part Number A117348-ND
Quantity Available 1.947
Can ship immediately
Manufacturer

Manufacturer Part Number

1-966194-3

Description 16X3P FEDERLEIS 2,5
Expanded Description 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 966194 Drawing
3D Model 1-966194-3.pdf
PCN Design/Specification 829868, 966194 Application Spec 23/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DuoPlug
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.480
Other Names A117348

21:56:01 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,94600 19,46
50 1,41980 70,99
100 1,36420 136,42
250 1,22500 306,25
500 1,16932 584,66
1.000 0,97445 974,45
2.500 0,90485 2.262,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback