Add To Favorites
Product Overview
Digi-Key Part Number A122999CT-ND
Quantity Available 6.853
Can ship immediately
Manufacturer

Manufacturer Part Number

1-962842-1

Description CONN TAB CONTACT JR TIMER TIN
Expanded Description Contact Crimp Tab 13-15 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1355052 Drawing
RoHS Information 1-962842-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-962842-1.pdf
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 13-15 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122999CT

23:58:41 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 5,08200 50,82
25 4,57240 114,31
50 4,06420 203,21
100 3,89480 389,48
250 3,55628 889,07
500 3,38688 1.693,44
1.000 2,79419 2.794,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122999TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 2,30926
Send Feedback