Add To Favorites
Product Overview
Digi-Key Part Number A107026CT-ND
Quantity Available 4.150
Can ship immediately
Manufacturer

Manufacturer Part Number

1-962841-1

Description CONN TAB 20-17AWG JR TIMER TIN
Expanded Description Contact Crimp Tab 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1355052 Drawing
RoHS Information 1-962841-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-962841-1.pdf
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107026CT

18:33:15 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 5,07500 50,75
25 4,56680 114,17
50 4,06000 203,00
100 3,89060 389,06
250 3,55236 888,09
500 3,38310 1.691,55
1.000 2,79104 2.791,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107026TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,30664
Send Feedback