Add To Favorites
Product Overview
Digi-Key Part Number A3020-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87499-9

Description CONN HOUSING 11POS .100 SINGLE
Expanded Description 11 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87499 Drawing
RoHS Information 1-87499-9 Statement of Compliance
RoHS 2 Statement
3D Model 1-87499-9.pdf
Catalog Page 242 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 11
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 250
Other Names 1874999
A3020

10:13:05 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,98000 14,98
10 14,36400 143,64
25 13,16840 329,21
50 12,57060 628,53
100 11,97140 1.197,14
250 10,47508 2.618,77
500 10,17590 5.087,95
1.000 9,72692 9.726,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback