Add To Favorites
Product Overview
Digi-Key Part Number A122382-ND
Quantity Available 1.420
Can ship immediately
Manufacturer

Manufacturer Part Number

1-827578-1

Description 3P JUNIOR-TIMER GH
Expanded Description 3 Position Rectangular Housing Connector Receptacle Black 0.197" (5.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 827578 Drawing
RoHS Information 1-827578-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-827578-1.pdf
PCN Design/Specification 1-827578-1 Drawing 01/Oct/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1-827578-1-ND
A122382

16:42:18 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,20000 28,20
10 27,05100 270,51
25 24,79920 619,98
50 23,67240 1.183,62
100 22,54520 2.254,52
250 19,72676 4.931,69
500 19,16316 9.581,58
1.000 16,34500 16.345,00
2.500 15,21779 38.044,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback