Add To Favorites
Product Overview
Digi-Key Part Number A100434CT-ND
Quantity Available 3.930
Can ship immediately
Manufacturer

Manufacturer Part Number

1-794222-0

Description CONN PIN 16-20AWG MINI-U M-N-L2
Expanded Description Contact Crimp Pin 16-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 794222
RoHS Information 1-794222-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-794222-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100434CT

01:47:13 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,15000 31,50
25 2,83640 70,91
50 2,52280 126,14
100 2,41710 241,71
250 2,20696 551,74
500 2,10196 1.050,98
1.000 1,73411 1.734,11
2.500 1,57646 3.941,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A34924-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.537 - Immediate
  • Unit Price: 4,62000
  • Tape & Reel (TR) ? : A100434TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,38537
Send Feedback