Add To Favorites
Product Overview
Digi-Key Part Number A100430CT-ND
Quantity Available 3.005
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770904-1

Description CONTACT SKT 18-22AWG MINI-UMNL
Expanded Description Socket Contact Gold Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 770904
RoHS Information 1-770904-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-770904-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100430CT

22:37:51 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,99700 39,97
25 3,59800 89,95
50 3,19760 159,88
100 3,06390 306,39
250 2,79748 699,37
500 2,66420 1.332,10
1.000 2,19800 2.198,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100430TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 1,81650
Send Feedback