Add To Favorites
Product Overview
Digi-Key Part Number A100429CT-ND
Quantity Available 25.668
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770902-1

Description CONTACT SKT 22-26AWG MINI-UMNL
Expanded Description Socket Contact Gold Crimp 22-26 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 770902
RoHS Information 1-770902-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-770902-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Material Phosphor Bronze
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100429CT

22:18:09 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 4,35000 43,50
25 3,91400 97,85
50 3,47980 173,99
100 3,33470 333,47
250 3,04476 761,19
500 2,89980 1.449,90
1.000 2,39228 2.392,28
2.500 2,17481 5.437,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100429TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 1,91119
Send Feedback