Add To Favorites
Product Overview
Digi-Key Part Number A33356CT-ND
Quantity Available 8.917
Can ship immediately
Manufacturer

Manufacturer Part Number

1-770010-0

Description CONN SOCKET 18-24AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 18-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 770010
RoHS Information 1-770010-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-770010-0.pdf
Catalog Page 236 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33356CT

19:08:42 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,73900 57,39
25 5,40320 135,08
50 5,17900 258,95
100 4,95330 495,33
250 4,50296 1.125,74
500 4,05262 2.026,31
1.000 3,60227 3.602,27
2.500 3,26457 8.161,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33356TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,86546
  • Bag : A33356-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
  • Unit Price: 10,15000
Send Feedback