Add To Favorites
Product Overview
Digi-Key Part Number A33805-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-5221185-5

Description CONN BNC PLUG STR 75 OHM CRIMP
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5221185
RoHS Information 1-5221185-5 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 1-5221185-5.pdf
Catalog Page 456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group Belden 1164A, 1167A
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 152211855
A33805

19:31:12 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,10000 30,10
10 28,89600 288,96
25 26,48800 662,20
50 25,28400 1.264,20
100 24,08000 2.408,00
250 21,07000 5.267,50
500 20,46800 10.234,00
1.000 17,45800 17.458,00
2.500 16,25400 40.635,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback