Add To Favorites
Product Overview
Digi-Key Part Number A100416CT-ND
Quantity Available 4.419
Can ship immediately
Manufacturer

Manufacturer Part Number

1-323989-0

Description CONN RING CIRC 20-24AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.023" (0.58mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.821" (20.85mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Insulated
Features Serrated Termination
Color Natural
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Material - Insulation Polyamide (PA), Nylon
 
Additional Resources
Standard Package ? 1
Other Names A100416CT

01:02:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,72000 13,72
10 12,47400 124,74
25 11,70960 292,74
50 11,20000 560,00
100 10,69110 1.069,11
250 9,67288 2.418,22
500 8,90932 4.454,66
1.000 7,63651 7.636,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27497-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.050 - Immediate
  • Unit Price: 4,20000
  • Tape & Reel (TR) ? : A100416TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 6,47948
Send Feedback