Add To Favorites
Product Overview
Digi-Key Part Number A99884CT-ND
Quantity Available 2.809
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2058703-1

Description CONN SSL RCPT & BLADE 2POS 4MM
Expanded Description SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type Latch Lock
Features -
Housing Color Black
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99884
A99884-ND
A99884CT

17:15:44 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,69100 56,91
25 5,12120 128,03
50 4,55280 227,64
100 4,36310 436,31
250 3,98356 995,89
500 3,79400 1.897,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99884TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,84543
  • Digi-Reel® ? : A99884DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback