Add To Favorites
Product Overview
Digi-Key Part Number A1950CT-ND
Quantity Available 111.600
Can ship immediately
Manufacturer

Manufacturer Part Number

1-175102-1

Description CONN CONTACT 22-26AWG TIN CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 175102
RoHS Information 1-175102-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-175102-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1950
A1950-ND
A1950CT

09:17:18 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,43700 4,37
25 0,32720 8,18
50 0,28060 14,03
100 0,27070 27,07
250 0,23348 58,37
500 0,22434 112,17
1.000 0,19627 196,27
2.500 0,17755 443,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A1950TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,13592
Send Feedback