Add To Favorites
Product Overview
Digi-Key Part Number A97561-ND
Quantity Available 821
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1634624-0

Description CONN BNC JACK R/A 75 OHM PCB
Expanded Description BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1634624 Drawing
RoHS Information 1-1634624-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 1-1634624-0.pdf
PCN Design/Specification 1-1478031-0, 1-1634624-0 PD Rev. 09/Nov/2014
Catalog Page 456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features Board Guide, Isolated
Housing Color Black, Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Tooling
Additional Resources
Standard Package ? 1
Other Names 116346240
A97561

07:34:44 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,78000 17,78
10 17,08700 170,87
50 14,95060 747,53
100 14,23800 1.423,80
250 12,45832 3.114,58
500 12,10230 6.051,15
1.000 10,32255 10.322,55
2.500 10,28300 25.707,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback